
XBAFT9 | |
|---|---|
DigiKey Part Number | 5730-XBAFT9-ND |
Manufacturer | |
Manufacturer Product Number | XBAFT9 |
Description | NON-INS TWIN FER,IEC-XB SER,BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN, W Two x 14 AWG (2.50mm²) Two Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Eaton Electrical | Style DIN, W |
Series | Size Two x 14 AWG (2.50mm²) |
Packaging Bulk | Length - Overall 18.50mm |
Part Status Active | Length - Pin 9.91mm |
Type Two Wire | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45900 € | 4,59 € |
| 100 | 0,38980 € | 38,98 € |
| 1.000 | 0,33124 € | 331,24 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

