
XBAF24 | |
|---|---|
DigiKey Part Number | 5730-XBAF24-ND |
Manufacturer | |
Manufacturer Product Number | XBAF24 |
Description | NON-INS FER,IEC-XB SERIES,TIN PL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Non-Insulated |
Manufacturer Eaton Electrical | Style DIN |
Series | Size 16 AWG (1.50mm²) |
Packaging Bulk | Length - Overall 7.00mm |
Part Status Active | Color Silver (Non-Insulated) |
Type Single Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45900 € | 4,59 € |
| 100 | 0,38980 € | 38,98 € |
| 1.000 | 0,33124 € | 331,24 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

