New at DigiKey
Image for XBAF15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBAF15

DigiKey Part Number
5730-XBAF15-ND
Manufacturer
Manufacturer Product Number
XBAF15
Description
INS FER,IEC-XB SER,RD,#8 AWG WIR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
8 AWG (10.00mm²)
Length - Overall
22.00mm
Length - Pin
11.94mm
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,46500 €4,65 €
1000,39470 €39,47 €
1.0000,33541 €335,41 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €