
XBAES35C2 | |
|---|---|
DigiKey Part Number | 5730-XBAES35C2-ND |
Manufacturer | |
Manufacturer Product Number | XBAES35C2 |
Description | END STOP FOR 35MM RAIL - ONE SCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector End Stop For Barrier Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Stop | |
Number of Positions | 1 | |
For Use With/Related Products | Barrier Blocks | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,79800 € | 27,98 € |
| 100 | 2,37770 € | 237,77 € |
| 1.000 | 2,02117 € | 2.021,17 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

