
XBACUT4D22 | |
|---|---|
DigiKey Part Number | 5730-XBACUT4D22-ND |
Manufacturer | |
Manufacturer Product Number | XBACUT4D22 |
Description | END COVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector End Cover For Barrier Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cover | |
Number of Positions | 1 | |
For Use With/Related Products | Barrier Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 2,02200 € | 20,22 € |
| 100 | 1,71880 € | 171,88 € |
| 1.000 | 1,46102 € | 1.461,02 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

