
TRNP24AD | |
|---|---|
DigiKey Part Number | 5730-TRNP24AD-ND |
Manufacturer | |
Manufacturer Product Number | TRNP24AD |
Description | MULTIFUNTIMEDELAYRELAY, 24VAC/DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 600 Hrs Delay 10A @ 240VAC/30VDC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer Eaton Electrical | Delay Time 0.1 Sec ~ 600 Hrs |
Series | Contact Rating @ Voltage 10A @ 240VAC/30VDC |
Packaging Box | Voltage - Supply 24VAC/DC |
Part Status Active | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function Programmable (Multi-Function) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,31000 € | 242,31 € |
| 10 | 215,73000 € | 2.157,30 € |
| 25 | 205,97080 € | 5.149,27 € |
| Unit Price without VAT: | 242,31000 € |
|---|---|
| Unit Price with VAT: | 288,34890 € |

