
TRL04 | |
|---|---|
DigiKey Part Number | 5730-TRL04-ND |
Manufacturer | |
Manufacturer Product Number | TRL04 |
Description | MULTIFUNTIMEDELAYRELAY, 240VAC, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 100 Hrs Delay 8A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Eaton Electrical | Delay Time 0.05 Sec ~ 100 Hrs |
Series | Contact Rating @ Voltage 8A @ 250VAC |
Packaging Box | Voltage - Supply 24 ~ 240VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function Programmable (Multi-Function) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,77000 € | 79,77 € |
| 10 | 71,03800 € | 710,38 € |
| 25 | 67,82840 € | 1.695,71 € |
| 50 | 65,49560 € | 3.274,78 € |
| 100 | 63,24190 € | 6.324,19 € |
| Unit Price without VAT: | 79,77000 € |
|---|---|
| Unit Price with VAT: | 94,92630 € |

