
TRFP24AD | |
|---|---|
DigiKey Part Number | 5730-TRFP24AD-ND |
Manufacturer | |
Manufacturer Product Number | TRFP24AD |
Description | MULTIFUNTIMEDELAYRELAY, 24VAC/DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 600 Hrs Delay 10A @ 240VAC/30VDC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer Eaton Electrical | Delay Time 0.1 Sec ~ 600 Hrs |
Series | Contact Rating @ Voltage 10A @ 240VAC/30VDC |
Packaging Box | Voltage - Supply 24VAC/DC |
Part Status Active | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function Programmable (Multi-Function) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,79000 € | 277,79 € |
| 10 | 247,31700 € | 2.473,17 € |
| 25 | 236,12560 € | 5.903,14 € |
| Unit Price without VAT: | 277,79000 € |
|---|---|
| Unit Price with VAT: | 330,57010 € |

