
TRFP240AC | |
|---|---|
DigiKey Part Number | 5730-TRFP240AC-ND |
Manufacturer | |
Manufacturer Product Number | TRFP240AC |
Description | MULTIFUNTIMEDELAYRELAY, 240VAC, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 600 Hrs Delay 10A @ 240VAC/30VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 600 Hrs | |
Contact Rating @ Voltage | 10A @ 240VAC/30VDC | |
Voltage - Supply | 100 ~ 240VAC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,29000 € | 281,29 € |
| 10 | 250,43000 € | 2.504,30 € |
| 25 | 239,09840 € | 5.977,46 € |
| Unit Price without VAT: | 281,29000 € |
|---|---|
| Unit Price with VAT: | 334,73510 € |

