
SPHM2RM0003 | |
|---|---|
DigiKey Part Number | 5730-SPHM2RM0003-ND |
Manufacturer | |
Manufacturer Product Number | SPHM2RM0003 |
Description | 3A UL1077 2P 277/480V 3KAIC 18X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 3A 250 V AC 65 V DC Toggle Panel Mount |
Category | Current Rating (Amps) 3A |
Manufacturer Eaton Electrical | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, IEC 60947-2, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,61000 € | 446,61 € |
| Unit Price without VAT: | 446,61000 € |
|---|---|
| Unit Price with VAT: | 531,46590 € |

