Parametric Equivalent

SPHM1RM0005 | |
|---|---|
DigiKey Part Number | 5730-SPHM1RM0005-ND |
Manufacturer | |
Manufacturer Product Number | SPHM1RM0005 |
Description | 5A UL1077 1P 277V 3KAIC 18X INRU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 250 V AC 65 V DC Toggle Panel Mount |
Category | Current Rating (Amps) 5A |
Manufacturer Eaton Electrical | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, IEC 60947-2, UL 1077, VDE 0660 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHM2RM0005 | Eaton Electrical | 0 | 5730-SPHM2RM0005-ND | 450,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 232,27500 € | 464,55 € |
| Unit Price without VAT: | 232,27500 € |
|---|---|
| Unit Price with VAT: | 276,40725 € |

