New at DigiKey
Stack Light Mounting Base Green LED Spring Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL7-L24-G

DigiKey Part Number
5730-SL7-L24-G-ND
Manufacturer
Manufacturer Product Number
SL7-L24-G
Description
TOWER LIGHT LED MODULE STEADY, G
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Mounting Base Green LED Spring Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Box
Part Status
Active
Type
Mounting Base
Number of Stacks
4
Lamp Type
LED
Light Color
Green
Function - Lighting
Steady
Function - Audible
Continuous, Pulse
Voltage - Supply
24VAC/DC
Features
-
Termination Style
Spring Terminal
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1114,30000 €114,30 €
1098,08000 €980,80 €
Manufacturers Standard Package
Unit Price without VAT:114,30000 €
Unit Price with VAT:136,01700 €