
SL7-L120-W | |
|---|---|
DigiKey Part Number | 5730-SL7-L120-W-ND |
Manufacturer | |
Manufacturer Product Number | SL7-L120-W |
Description | TOWER LIGHT LED MODULE STEADY,WH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element White LED Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | White | |
Function - Lighting | Flashing, Steady | |
Function - Audible | Continuous | |
Voltage - Supply | 110 ~ 120VAC | |
Features | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,70000 € | 127,70 € |
| 10 | 110,03500 € | 1.100,35 € |
| Unit Price without VAT: | 127,70000 € |
|---|---|
| Unit Price with VAT: | 151,96300 € |

