
SL7-L120-A | |
|---|---|
DigiKey Part Number | 5730-SL7-L120-A-ND |
Manufacturer | |
Manufacturer Product Number | SL7-L120-A |
Description | TOWER LIGHT LED MODULE STEADY, A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Bulb Incandescent |
Datasheet | Datasheet |
Category | Type Bulb |
Manufacturer Eaton Electrical | Number of Stacks 1 |
Series | Lamp Type Incandescent |
Packaging Box | Voltage - Supply 120VAC |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,11000 € | 134,11 € |
| 10 | 115,82500 € | 1.158,25 € |
| Unit Price without VAT: | 134,11000 € |
|---|---|
| Unit Price with VAT: | 159,59090 € |

