
SL7-FL24-A | |
|---|---|
DigiKey Part Number | 5730-SL7-FL24-A-ND |
Manufacturer | |
Manufacturer Product Number | SL7-FL24-A |
Description | TOWER LIGHT LED MODULE FLASHING, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Orange LED |
Datasheet | Datasheet |
Category | Lamp Type LED |
Manufacturer Eaton Electrical | Light Color Orange |
Series | Function - Lighting Steady |
Packaging Box | Voltage - Supply 24VAC/DC |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant; NEMA 4X |
Type Optical Element | Operating Temperature -30°C ~ 60°C |
Number of Stacks 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,27000 € | 213,27 € |
| 10 | 187,40200 € | 1.874,02 € |
| Unit Price without VAT: | 213,27000 € |
|---|---|
| Unit Price with VAT: | 253,79130 € |

