
SL7-FL120-Y | |
|---|---|
DigiKey Part Number | 5730-SL7-FL120-Y-ND |
Manufacturer | |
Manufacturer Product Number | SL7-FL120-Y |
Description | TOWER LIGHT LED MODULE FLASHING, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Yellow LED |
Datasheet | Datasheet |
Category | Number of Stacks 1 |
Manufacturer Eaton Electrical | Lamp Type LED |
Series | Light Color Yellow |
Packaging Box | Function - Lighting Steady |
Part Status Active | Voltage - Supply 110 ~ 120VAC |
Type Optical Element | Ingress Protection IP66 - Dust Tight, Water Resistant; NEMA 4, 4X, 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,50000 € | 225,50 € |
| 10 | 198,50100 € | 1.985,01 € |
| Unit Price without VAT: | 225,50000 € |
|---|---|
| Unit Price with VAT: | 268,34500 € |

