
SL7-BL24-W | |
|---|---|
DigiKey Part Number | 5730-SL7-BL24-W-ND |
Manufacturer | |
Manufacturer Product Number | SL7-BL24-W |
Description | TOWER LIGHT LED MODULE FLASHING, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element White LED Screw Terminal |
Datasheet | Datasheet |
Category | Light Color White |
Manufacturer Eaton Electrical | Function - Lighting Flashing, Steady |
Series | Voltage - Supply 24VAC/DC |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Optical Element | Operating Temperature -30°C ~ 60°C |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,70000 € | 126,70 € |
| 10 | 109,31500 € | 1.093,15 € |
| Unit Price without VAT: | 126,70000 € |
|---|---|
| Unit Price with VAT: | 150,77300 € |

