
SL7-BL120-Y | |
|---|---|
DigiKey Part Number | 5730-SL7-BL120-Y-ND |
Manufacturer | |
Manufacturer Product Number | SL7-BL120-Y |
Description | TOWER LIGHT LED MODULE FLASHING, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Yellow LED |
Datasheet | Datasheet |
Category | Number of Stacks 1 |
Manufacturer Eaton Electrical | Lamp Type LED |
Series | Light Color Yellow |
Packaging Box | Function - Lighting Flashing |
Part Status Active | Voltage - Supply 110 ~ 120VAC |
Type Optical Element | Ingress Protection IP66 - Dust Tight, Water Resistant; NEMA 4, 4X, 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,99000 € | 137,99 € |
| 10 | 119,42400 € | 1.194,24 € |
| Unit Price without VAT: | 137,99000 € |
|---|---|
| Unit Price with VAT: | 164,20810 € |

