
SL7-BL120-B | |
|---|---|
DigiKey Part Number | 5730-SL7-BL120-B-ND |
Manufacturer | |
Manufacturer Product Number | SL7-BL120-B |
Description | TOWER LIGHT LED MODULE FLASHING, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Blue LED |
Datasheet | Datasheet |
Category | Number of Stacks 1 |
Manufacturer Eaton Electrical | Lamp Type LED |
Series | Light Color Blue |
Packaging Box | Function - Lighting Flashing |
Part Status Active | Voltage - Supply 110 ~ 120VAC |
Type Optical Element | Ingress Protection IP66 - Dust Tight, Water Resistant; NEMA 4, 4X, 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,13000 € | 142,13 € |
| 10 | 123,00700 € | 1.230,07 € |
| Unit Price without VAT: | 142,13000 € |
|---|---|
| Unit Price with VAT: | 169,13470 € |

