
SL7-BL120-A | |
|---|---|
DigiKey Part Number | 5730-SL7-BL120-A-ND |
Manufacturer | |
Manufacturer Product Number | SL7-BL120-A |
Description | TOWER LIGHT LED MODULE FLASHING, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Amber LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Amber | |
Function - Lighting | Flashing | |
Function - Audible | - | |
Voltage - Supply | 110 ~ 120VAC | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant; NEMA 4, 4X, 13 | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,99000 € | 137,99 € |
| 10 | 119,42400 € | 1.194,24 € |
| Unit Price without VAT: | 137,99000 € |
|---|---|
| Unit Price with VAT: | 164,20810 € |

