
SL7/4-BET | |
|---|---|
DigiKey Part Number | 5730-SL7/4-BET-ND |
Manufacturer | |
Manufacturer Product Number | SL7/4-BET |
Description | LAMP MOUNTING AND REMOVAL TOOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Bulb |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bulb | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,43000 € | 25,43 € |
| 5 | 23,56800 € | 117,84 € |
| 10 | 22,81000 € | 228,10 € |
| 25 | 21,84560 € | 546,14 € |
| Unit Price without VAT: | 25,43000 € |
|---|---|
| Unit Price with VAT: | 30,26170 € |

