
SL4-PIB-250 | |
|---|---|
DigiKey Part Number | 5730-SL4-PIB-250-ND |
Manufacturer | |
Manufacturer Product Number | SL4-PIB-250 |
Description | MOUNTING BASE,BLACK,SL4 TOWER LI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Spring Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | Spring Terminal | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,87000 € | 118,87 € |
| Unit Price without VAT: | 118,87000 € |
|---|---|
| Unit Price with VAT: | 141,45530 € |

