
SL4-L24-Y | |
|---|---|
DigiKey Part Number | 5730-SL4-L24-Y-ND |
Manufacturer | |
Manufacturer Product Number | SL4-L24-Y |
Description | TOWER LIGHT LED MODULE STEADY, Y |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Yellow LED Screw Terminal |
Datasheet | Datasheet |
Category | Lamp Type LED |
Manufacturer Eaton Electrical | Light Color Yellow |
Series | Function - Lighting Steady |
Packaging Box | Voltage - Supply 24VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Type Complete Unit | Ingress Protection IP66 - Dust Tight, Water Resistant; NEMA 4, 4X, 13 |
Number of Stacks 1 | Operating Temperature -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,96000 € | 100,96 € |
| 10 | 86,27100 € | 862,71 € |
| 100 | 77,84320 € | 7.784,32 € |
| Unit Price without VAT: | 100,96000 € |
|---|---|
| Unit Price with VAT: | 120,14240 € |

