
SL4-L24-W | |
|---|---|
DigiKey Part Number | 5730-SL4-L24-W-ND |
Manufacturer | |
Manufacturer Product Number | SL4-L24-W |
Description | TOWER LIGHT LED MODULE STEADY, W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element White LED |
Datasheet | Datasheet |
Category | Number of Stacks 1 |
Manufacturer Eaton Electrical | Lamp Type LED |
Series | Light Color White |
Packaging Box | Function - Lighting Steady |
Part Status Active | Voltage - Supply 24VAC/DC |
Type Optical Element | Ingress Protection IP66 - Dust Tight, Water Resistant; NEMA 4, 4X, 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,02000 € | 98,02 € |
| 10 | 88,28200 € | 882,82 € |
| Unit Price without VAT: | 98,02000 € |
|---|---|
| Unit Price with VAT: | 116,64380 € |

