
SL4-L120-B | |
|---|---|
DigiKey Part Number | 5730-SL4-L120-B-ND |
Manufacturer | |
Manufacturer Product Number | SL4-L120-B |
Description | TOWER LIGHT LED MODULE STEADY, B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Blue LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Blue | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 110 ~ 120VAC | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant; NEMA 4, 4X, 13 | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,86000 € | 118,86 € |
| 10 | 102,30900 € | 1.023,09 € |
| Unit Price without VAT: | 118,86000 € |
|---|---|
| Unit Price with VAT: | 141,44340 € |

