
SL4-FL24-G-M | |
|---|---|
DigiKey Part Number | 5730-SL4-FL24-G-M-ND |
Manufacturer | |
Manufacturer Product Number | SL4-FL24-G-M |
Description | TOWER LIGHT LED MODULE FLASHING, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Green LED |
Datasheet | Datasheet |
Category | Number of Stacks 1 |
Manufacturer Eaton Electrical | Lamp Type LED |
Series | Light Color Green |
Packaging Box | Function - Lighting Steady |
Part Status Active | Voltage - Supply 24VAC/DC |
Type Optical Element | Ingress Protection IP66 - Dust Tight, Water Resistant; NEMA 4, 4X, 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,19000 € | 255,19 € |
| 10 | 225,55800 € | 2.255,58 € |
| Unit Price without VAT: | 255,19000 € |
|---|---|
| Unit Price with VAT: | 303,67610 € |

