
SL4-FL120-R | |
|---|---|
DigiKey Part Number | 5730-SL4-FL120-R-ND |
Manufacturer | |
Manufacturer Product Number | SL4-FL120-R |
Description | TOWER LIGHT LED MODULE FLASHING, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Red LED |
Datasheet | Datasheet |
Category | Number of Stacks 1 |
Manufacturer Eaton Electrical | Lamp Type LED |
Series | Light Color Red |
Packaging Box | Function - Lighting Steady |
Part Status Active | Voltage - Supply 110 ~ 120VAC |
Type Optical Element | Ingress Protection IP66 - Dust Tight, Water Resistant; NEMA 4, 4X, 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,08000 € | 221,08 € |
| 10 | 194,30200 € | 1.943,02 € |
| Unit Price without VAT: | 221,08000 € |
|---|---|
| Unit Price with VAT: | 263,08520 € |

