
SL4-AP120 | |
|---|---|
DigiKey Part Number | 5730-SL4-AP120-ND |
Manufacturer | |
Manufacturer Product Number | SL4-AP120 |
Description | TOWER LIGHT SOUNDER TIER,120VAC, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Acoustic Element | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | Continuous | |
Voltage - Supply | 110 ~ 120VAC | |
Features | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,77000 € | 115,77 € |
| 10 | 99,39400 € | 993,94 € |
| Unit Price without VAT: | 115,77000 € |
|---|---|
| Unit Price with VAT: | 137,76630 € |

