
SL4-100-L-RAG-24LED | |
|---|---|
DigiKey Part Number | 5730-SL4-100-L-RAG-24LED-ND |
Manufacturer | |
Manufacturer Product Number | SL4-100-L-RAG-24LED |
Description | TOWER LIGHT,40MM,STEADY,RD,YLW,G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Amber, Green, Red LED Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | LED | |
Light Color | Amber, Green, Red | |
Function - Lighting | Flashing, Steady | |
Function - Audible | Continuous | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,21000 € | 359,21 € |
| 10 | 320,78300 € | 3.207,83 € |
| Unit Price without VAT: | 359,21000 € |
|---|---|
| Unit Price with VAT: | 427,45990 € |

