New at DigiKey
Soft Start / Stop 200 ~ 600VAC Supply 105A 24V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S811+R10N3S

DigiKey Part Number
5730-S811+R10N3S-ND
Manufacturer
Manufacturer Product Number
S811+R10N3S
Description
SOFT START,600V AC,105 A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soft Start / Stop 200 ~ 600VAC Supply 105A 24V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Eaton Electrical
Voltage - Load
24V
Series
Current - Output
105A
Packaging
Box
Wattage - Load
74.57 kW
Part Status
Active
Voltage - Supply
200 ~ 600VAC
Type
Module
Mounting Type
Chassis Mount
Motor Type
AC Motor
Operating Temperature
-30°C ~ 50°C
Control / Drive Type
Soft Start / Stop
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14.322,60000 €4.322,60 €
Manufacturers Standard Package
Unit Price without VAT:4.322,60000 €
Unit Price with VAT:5.143,89400 €