
S711-34410DC | |
|---|---|
DigiKey Part Number | 5730-S711-34410DC-ND |
Manufacturer | |
Manufacturer Product Number | S711-34410DC |
Description | S711 FR4 24VDC 410A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 200 ~ 575VAC Supply 410A 24V Load |
Datasheet | Datasheet |
Category | Number of Motors 1 |
Manufacturer Eaton Electrical | Voltage - Load 24V |
Series | Current - Output 410A |
Packaging Box | Wattage - Load 223.71 kW |
Part Status Active | Voltage - Supply 200 ~ 575VAC |
Type Module | Interface EtherNet/IP, Modbus TCP, Profibus |
Motor Type Brushless (BLDC) | Mounting Type Chassis Mount |
Control / Drive Type Motor Starter | Operating Temperature 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.218,57000 € | 10.218,57 € |
| Unit Price without VAT: | 10.218,57000 € |
|---|---|
| Unit Price with VAT: | 12.160,09830 € |

