
RS2R-11-C3 | |
|---|---|
DigiKey Part Number | 5730-RS2R-11-C3-ND |
Manufacturer | |
Manufacturer Product Number | RS2R-11-C3 |
Description | MAGSAFETYINTERLOCKSWTCH,PLASTIC, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock DPST-NO/NC |
Datasheet | Datasheet |
Category | Current Rating (Amps) 300mA (DC) |
Manufacturer Eaton Electrical | Voltage Rating 24VDC |
Series | Actuator Type Non-Contact |
Packaging Bag | Termination Style Cable Leads |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Type Magnetic | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit DPST-NO/NC | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,36000 € | 202,36 € |
| Unit Price without VAT: | 202,36000 € |
|---|---|
| Unit Price with VAT: | 240,80840 € |

