
QCR3030HT | |
|---|---|
DigiKey Part Number | 5730-QCR3030HT-ND |
Manufacturer | |
Manufacturer Product Number | QCR3030HT |
Description | QCR LUG-IN LUG-OUT 3P 30A 240V 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 30A 240 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,56000 € | 661,56 € |
| 5 | 547,73000 € | 2.738,65 € |
| 10 | 504,55900 € | 5.045,59 € |
| Unit Price without VAT: | 661,56000 € |
|---|---|
| Unit Price with VAT: | 787,25640 € |

