
QCR2030 | |
|---|---|
DigiKey Part Number | 5730-QCR2030-ND |
Manufacturer | |
Manufacturer Product Number | QCR2030 |
Description | QCR BKR 2P 30A 120/240VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 30A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Eaton Electrical | Voltage Rating - AC 240 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA, UL |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,60000 € | 204,60 € |
| 5 | 169,58800 € | 847,94 € |
| 10 | 156,33100 € | 1.563,31 € |
| 50 | 129,15220 € | 6.457,61 € |
| Unit Price without VAT: | 204,60000 € |
|---|---|
| Unit Price with VAT: | 243,47400 € |

