
QCR1020 | |
|---|---|
DigiKey Part Number | 5730-QCR1020-ND |
Manufacturer | |
Manufacturer Product Number | QCR1020 |
Description | QCR 1P 20A 120/240V 10KAIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Eaton Electrical | Voltage Rating - AC 240 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA, UL |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,80000 € | 99,80 € |
| 5 | 82,76400 € | 413,82 € |
| 10 | 76,32100 € | 763,21 € |
| 50 | 63,12320 € | 3.156,16 € |
| 100 | 58,11200 € | 5.811,20 € |
| Unit Price without VAT: | 99,80000 € |
|---|---|
| Unit Price with VAT: | 118,76200 € |

