
QCR1010 | |
|---|---|
DigiKey Part Number | 5730-QCR1010-ND |
Manufacturer | |
Manufacturer Product Number | QCR1010 |
Description | QCR BKR 1P 10A 120/240VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,80000 € | 99,80 € |
| 5 | 82,76400 € | 413,82 € |
| 10 | 76,32100 € | 763,21 € |
| 50 | 63,12320 € | 3.156,16 € |
| 100 | 58,11200 € | 5.811,20 € |
| Unit Price without VAT: | 99,80000 € |
|---|---|
| Unit Price with VAT: | 118,76200 € |

