
QCF2015 | |
|---|---|
DigiKey Part Number | 5730-QCF2015-ND |
Manufacturer | |
Manufacturer Product Number | QCF2015 |
Description | QCF BKR 2P 15A 120/240VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 15A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Eaton Electrical | Voltage Rating - AC 240 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA, UL |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,89000 € | 239,89 € |
| 5 | 198,81200 € | 994,06 € |
| 10 | 183,25800 € | 1.832,58 € |
| 50 | 151,35860 € | 7.567,93 € |
| Unit Price without VAT: | 239,89000 € |
|---|---|
| Unit Price with VAT: | 285,46910 € |

