
QCF1015 | |
|---|---|
DigiKey Part Number | 5730-QCF1015-ND |
Manufacturer | |
Manufacturer Product Number | QCF1015 |
Description | QCF BKR 1P 15A 120/240VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 15A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,98000 € | 116,98 € |
| 5 | 97,00000 € | 485,00 € |
| 10 | 89,44100 € | 894,41 € |
| 50 | 73,95900 € | 3.697,95 € |
| 100 | 68,07910 € | 6.807,91 € |
| Unit Price without VAT: | 116,98000 € |
|---|---|
| Unit Price with VAT: | 139,20620 € |

