
PSG960R24RM | |
|---|---|
DigiKey Part Number | 5730-PSG960R24RM-ND |
Manufacturer | |
Manufacturer Product Number | PSG960R24RM |
Description | REDUNDANT DC POWER SUPPLY,24VDC, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 40A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 22V | |
DC Voltage - Input (Max) | 60V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | 960W | |
Applications | Industrial | |
Efficiency | - | |
Operating Temperature | -40°C ~ 80°C | |
Features | Universal Input | |
Size / Dimension | 6.50" L x 3.00" W x 6.50" H (165.1mm x 76.2mm x 165.1mm) | |
Approval Agency | cCSAus, CE, CSA, cULus, cUR, cURus, EN, GS, IEC | |
Standard Number | UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,57000 € | 129,57 € |
| Unit Price without VAT: | 129,57000 € |
|---|---|
| Unit Price with VAT: | 154,18830 € |

