
PSG75E24SPB | |
|---|---|
DigiKey Part Number | 5730-PSG75E24SPB-ND |
Manufacturer | |
Manufacturer Product Number | PSG75E24SPB |
Description | DC POWER SUPPLY,24VDC, 3.125 A,5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 3.125A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.125A | |
Power (Watts) | 75W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Features | Universal Input | |
Size / Dimension | 19.80" L x 12.00" W x 7.40" H (502.9mm x 304.8mm x 188.0mm) | |
Approval Agency | cCSAus, CE, CSA, cULus, cUR, cURus, EN, GS, IEC | |
Standard Number | 60950-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,87000 € | 109,87 € |
| 10 | 96,57100 € | 965,71 € |
| 25 | 91,73640 € | 2.293,41 € |
| 50 | 88,24060 € | 4.412,03 € |
| 100 | 84,87870 € | 8.487,87 € |
| Unit Price without VAT: | 109,87000 € |
|---|---|
| Unit Price with VAT: | 130,74530 € |

