
PSG480B24RM | |
|---|---|
DigiKey Part Number | 5730-PSG480B24RM-ND |
Manufacturer | |
Manufacturer Product Number | PSG480B24RM |
Description | DC POWER SUPPLY,24VDC,20A,50/60 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 22.8V | |
DC Voltage - Input (Max) | 28.8V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60W | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -20°C ~ 75°C | |
Features | Universal Input | |
Size / Dimension | 3.00" L x 6.50" W x 6.50" H (76.2mm x 165.1mm x 165.1mm) | |
Approval Agency | CSA | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,31000 € | 413,31 € |
| 10 | 363,26700 € | 3.632,67 € |
| Unit Price without VAT: | 413,31000 € |
|---|---|
| Unit Price with VAT: | 491,83890 € |

