Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




PDG33M0400TFAJ | |
|---|---|
DigiKey Part Number | 5730-PDG33M0400TFAJ-ND |
Manufacturer | |
Manufacturer Product Number | PDG33M0400TFAJ |
Description | CIR BRKR THRM 400A 600VAC LVR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 400A 600 V AC 250 V DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 400A |
Manufacturer Eaton Electrical | Voltage Rating - AC 600 V |
Series | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Approval Agency CSA, C22.2 No. 5-02, IEC 60947-2, UL489 |
Breaker Type Thermal Magnetic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDG33G0400TFAJ | Eaton Electrical | 0 | 5730-PDG33G0400TFAJ-ND | 1.760,79000 € | Parametric Equivalent |
| PDG33MH400MSAJ | Eaton Electrical | 0 | 5730-PDG33MH400MSAJ-ND | 2.976,87000 € | Parametric Equivalent |
| PDG43G0400TFAJ | Eaton Electrical | 0 | 5730-PDG43G0400TFAJ-ND | 2.332,58000 € | Parametric Equivalent |
| PDG43M0400TFAJ | Eaton Electrical | 0 | 5730-PDG43M0400TFAJ-ND | 3.079,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.407,83000 € | 2.407,83 € |
| Unit Price without VAT: | 2.407,83000 € |
|---|---|
| Unit Price with VAT: | 2.865,31770 € |



