New at DigiKey
Circuit Breaker Thermal Magnetic 70A 600 V AC 250 V DC Lever Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 70A 600 V AC 250 V DC Lever Chassis Mount
PDG23M0015TFFJ
PDG23M0015TFFJ

PDG23M0070TFFJ

DigiKey Part Number
5730-PDG23M0070TFFJ-ND
Manufacturer
Manufacturer Product Number
PDG23M0070TFFJ
Description
PDG2,3P,70A,65KA/480V,FXFXTMTU
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 70A 600 V AC 250 V DC Lever Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Thermal Magnetic
Current Rating (Amps)
70A
Voltage Rating - AC
600 V
Voltage Rating - DC
250 V
Actuator Type
Lever
Number of Poles
3
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA, C22.2 No. 5-02, IEC 60947-2, UL489
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1744,27000 €744,27 €
10663,95200 €6.639,52 €
Manufacturers Standard Package
Unit Price without VAT:744,27000 €
Unit Price with VAT:885,68130 €