



PDG23M0025TFFJ | |
|---|---|
DigiKey Part Number | 5730-PDG23M0025TFFJ-ND |
Manufacturer | |
Manufacturer Product Number | PDG23M0025TFFJ |
Description | PDG2,3P,25A,65KA/480V,FXFXTMTU |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 25A 600 V AC 250 V DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 25A |
Manufacturer Eaton Electrical | Voltage Rating - AC 600 V |
Series | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Approval Agency CSA, C22.2 No. 5-02, IEC 60947-2, UL489 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 691,34000 € | 691,34 € |
| 10 | 612,49100 € | 6.124,91 € |
| Unit Price without VAT: | 691,34000 € |
|---|---|
| Unit Price with VAT: | 822,69460 € |

