New at DigiKey
Circuit Breaker Thermal Magnetic 7A 600 V AC 250 V DC Lever Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 7A 600 V AC 250 V DC Lever Chassis Mount
PDG23M0003MSAJ
PDG23M0003MSAJ

PDG23M0007MSAJ

DigiKey Part Number
5730-PDG23M0007MSAJ-ND
Manufacturer
Manufacturer Product Number
PDG23M0007MSAJ
Description
PDG2, 7A, MCP, STD CALIBRATION-H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 7A 600 V AC 250 V DC Lever Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
7A
Manufacturer
Eaton Electrical
Voltage Rating - AC
600 V
Series
Voltage Rating - DC
250 V
Packaging
Box
Actuator Type
Lever
Part Status
Active
Number of Poles
3
Mounting Type
Chassis Mount
Approval Agency
CSA, C22.2 No. 5-02, IEC 60947-2, UL489
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1611,21000 €611,21 €
Manufacturers Standard Package
Unit Price without VAT:611,21000 €
Unit Price with VAT:727,33990 €