Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




PDG23K0175TFFJ | |
|---|---|
DigiKey Part Number | 5730-PDG23K0175TFFJ-ND |
Manufacturer | |
Manufacturer Product Number | PDG23K0175TFFJ |
Description | CIR BRKR THRM 175A 600VAC LVR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 175A 600 V AC 250 V DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 175A |
Manufacturer Eaton Electrical | Voltage Rating - AC 600 V |
Series | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Approval Agency CSA, C22.2 No. 5-02, IEC 60947-2, UL489 |
Breaker Type Thermal Magnetic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDG23F0175TFFJ | Eaton Electrical | 0 | 5730-PDG23F0175TFFJ-ND | 946,58000 € | Parametric Equivalent |
| PDG23G0175TFFJ | Eaton Electrical | 0 | 5730-PDG23G0175TFFJ-ND | 964,11000 € | Parametric Equivalent |
| PDG23G0175TFFL | Eaton Electrical | 0 | 5730-PDG23G0175TFFL-ND | 986,65000 € | Parametric Equivalent |
| PDG23M0175TFFJ | Eaton Electrical | 0 | 5730-PDG23M0175TFFJ-ND | 1.142,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.018,55000 € | 1.018,55 € |
| Unit Price without VAT: | 1.018,55000 € |
|---|---|
| Unit Price with VAT: | 1.212,07450 € |




