PDG23F0200TFFJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton Electrical
In Stock: 2
Unit Price: 964,11000 €
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: 1.018,55000 €
Datasheet
New at DigiKey
Circuit Breaker Thermal Magnetic 200A 600 V AC 250 V DC Lever Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 200A 600 V AC 250 V DC Lever Chassis Mount
PDG23F0100TFFL
PDG23F0100TFFL

PDG23F0200TFFJ

DigiKey Part Number
5730-PDG23F0200TFFJ-ND
Manufacturer
Manufacturer Product Number
PDG23F0200TFFJ
Description
CIR BRKR THRM 200A 600VAC LVR
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 200A 600 V AC 250 V DC Lever Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
200A
Manufacturer
Eaton Electrical
Voltage Rating - AC
600 V
Series
Voltage Rating - DC
250 V
Packaging
Box
Actuator Type
Lever
Part Status
Active
Number of Poles
3
Mounting Type
Chassis Mount
Approval Agency
CSA, C22.2 No. 5-02, IEC 60947-2, UL489
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDG23G0200TFFJEaton Electrical25730-PDG23G0200TFFJ-ND964,11000 €Parametric Equivalent
PDG23K0200TFFJEaton Electrical05730-PDG23K0200TFFJ-ND1.018,55000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1946,58000 €946,58 €
Manufacturers Standard Package
Unit Price without VAT:946,58000 €
Unit Price with VAT:1.126,43020 €