Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




PDG22M0020TFFJ | |
|---|---|
DigiKey Part Number | 5730-PDG22M0020TFFJ-ND |
Manufacturer | |
Manufacturer Product Number | PDG22M0020TFFJ |
Description | PDG2,2P,20A,65KA/480V,FXFXTMTU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 600 V AC 250 V DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Eaton Electrical | Voltage Rating - AC 600 V |
Series | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Chassis Mount | Approval Agency CSA, C22.2 No. 5-02, IEC 60947-2, UL489 |
Breaker Type Thermal Magnetic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDG12M0020TFFJ | Eaton Electrical | 0 | 5730-PDG12M0020TFFJ-ND | 557,88000 € | Parametric Equivalent |
| PDG22F0020TFFL | Eaton Electrical | 2 | 5730-PDG22F0020TFFL-ND | 354,96000 € | Parametric Equivalent |
| PDG22G0020TFFL | Eaton Electrical | 1 | 5730-PDG22G0020TFFL-ND | 374,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,82000 € | 591,82 € |
| Unit Price without VAT: | 591,82000 € |
|---|---|
| Unit Price with VAT: | 704,26580 € |




