



PDD22G0200TFFL | |
|---|---|
DigiKey Part Number | 5730-PDD22G0200TFFL-ND |
Manufacturer | |
Manufacturer Product Number | PDD22G0200TFFL |
Description | CIR BRKR THRM 200A 240VAC LVR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 200A 240 V AC 250 V DC Lever Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 200A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 5-02, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,95000 € | 657,95 € |
| Unit Price without VAT: | 657,95000 € |
|---|---|
| Unit Price with VAT: | 782,96050 € |

