
MSH1-6A | |
|---|---|
DigiKey Part Number | 5730-MSH1-6A-ND |
Manufacturer | |
Manufacturer Product Number | MSH1-6A |
Description | THERMAL UNIT, TRIP CLASS 20, THE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heater 1.28A ~ 1.35A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Heater | |
For Use With/Related Products | MS Series | |
Usage | Control | |
Specifications | 1.28A ~ 1.35A | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,14000 € | 41,14 € |
| 10 | 32,92700 € | 329,27 € |
| 25 | 29,94760 € | 748,69 € |
| 50 | 27,84520 € | 1.392,26 € |
| 100 | 26,84540 € | 2.684,54 € |
| Unit Price without VAT: | 41,14000 € |
|---|---|
| Unit Price with VAT: | 48,95660 € |

